Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207476-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC2635
Product RangeAMPLIMITE
Your Part Number
2,579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.570 |
| 10+ | $25.780 |
| 25+ | $23.990 |
| 50+ | $22.430 |
| 100+ | $20.410 |
| 250+ | $19.690 |
| 500+ | $18.980 |
Price for:Each
Minimum: 1
Multiple: 1
$27.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207476-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC2635
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialPP (Polypropylene) Body
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
RoHS Phthalates Compliant
To Be Advised
D Sub Shell Size
DD
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 207476-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
