Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208721-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH7346
Product RangeCPC
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $105.230 |
| 5+ | $100.670 |
| 10+ | $98.150 |
| 25+ | $93.590 |
| 50+ | $86.500 |
| 100+ | $82.970 |
| 250+ | $80.940 |
Price for:Each
Minimum: 1
Multiple: 1
$105.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208721-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH7346
Product RangeCPC
Shell TypeWall Mount Receptacle
Product RangeCPC
Circular Connector Shell StyleCable Mount Receptacle
For Use WithAMP Multimate Series Size 16 Socket Contacts
No. of Contacts5Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Connector Shell Size14
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shell Type
Wall Mount Receptacle
Circular Connector Shell Style
Cable Mount Receptacle
No. of Contacts
5Contacts
Connector Shell Size
14
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Product Range
CPC
For Use With
AMP Multimate Series Size 16 Socket Contacts
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Alternatives for 208721-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
