Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211102-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7355
Product RangeCPC
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 10+ | $14.540 |
| 25+ | $12.900 |
| 50+ | $12.440 |
| 100+ | $12.140 |
| 250+ | $11.430 |
| 500+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211102-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7355
Product RangeCPC
Product RangeCPC
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
CPC
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
SVHC
Lead (04-Feb-2026)
Alternatives for 211102-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
