Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212608-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72W2531
Product RangeMetrimate
Your Part Number
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 10+ | $10.720 |
| 25+ | $9.930 |
| 50+ | $9.550 |
| 100+ | $9.010 |
| 250+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212608-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72W2531
Product RangeMetrimate
Product RangeMetrimate
No. of Positions4Positions
Pitch Spacing-
For Use WithMetrimate Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
4Positions
For Use With
Metrimate Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
