Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213500-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06H1111
Product RangeMetrimate .125 Powerband Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 192+ | $18.320 |
| 250+ | $16.390 |
| 500+ | $14.670 |
Price for:Each
Minimum: 192
Multiple: 192
$3,517.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213500-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06H1111
Product RangeMetrimate .125 Powerband Series
Product RangeMetrimate .125 Powerband Series
No. of Positions8Positions
Pitch Spacing8mm
For Use WithAMP Metrimate .125 Powerband Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metrimate .125 Powerband Series
No. of Positions
8Positions
For Use With
AMP Metrimate .125 Powerband Series Pin Contacts
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
