Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213902-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K3159
Product RangeCPC
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.460 |
| 5+ | $17.520 |
| 10+ | $16.570 |
| 25+ | $15.690 |
| 50+ | $15.070 |
| 100+ | $14.460 |
| 250+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213902-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K3159
Product RangeCPC
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialNylon (Polyamide)
Product RangeCPC
For Use WithCPC Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Nylon (Polyamide)
For Use With
CPC Connector
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
