Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178301-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ9028
Product RangeF-Spring FASTON
Your Part Number
3,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.164 |
| 500+ | $0.149 |
| 1000+ | $0.142 |
| 2500+ | $0.133 |
| 5000+ | $0.131 |
| 10000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178301-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ9028
Product RangeF-Spring FASTON
Product RangeF-Spring FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA5.26mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
F-Spring FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.26mm²
Terminal Material
Steel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
