Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2217481-1Copy
Newark Part No.90Y9319
Product RangeSDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,480.940 |
Price for:Each
Minimum: 5
Multiple: 1
$42,404.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2217481-1Copy
Newark Part No.90Y9319
Product RangeSDE Series
Crimp Tool TypeHand
For Use WithPRO-CRIMPER Die Sets
Product RangeSDE Series
SVHCTo Be Advised
Product Overview
The 2217481-1 Standard Die Envelope (SDE) Lithium-Ion Battery-Powered Crimping Tool Kit consists of a battery crimping tool (with a closed SDE crimping head installed), as well as two rechargeable battery cartridges and a battery charge. Built in pressure sensor will assist to identify any incomplete crimps (LED and alarm sound). The tool has an on-board memory of previous crimp cycles and the cycle count, this information can be accessed and downloaded onto a computer using a separate USB Adapter Module (not included).
- Built-in pressure sensor
- LED Indicators
- Optional crimp/cycle count
- Interchangeable die sets
- Quick crimping time (AVG 2-4s)
- Max crimping force: 15.6 kN [1.75 tons]
- AVG Crimps per charge: 85-170
- Charging Time 15 Min. – 1.3 AH/22 Min. – 3.0 AH
Contents
Crimping tool, 2x batteries, 1x battery charger
Technical Specifications
Crimp Tool Type
Hand
Product Range
SDE Series
For Use With
PRO-CRIMPER Die Sets
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
