Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2316663-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AJ6678
Product RangeHDC Dynamic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 24000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 24000
Multiple: 24000
$9,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2316663-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AJ6678
Product RangeHDC Dynamic Series
Product RangeHDC Dynamic Series
Contact GenderTab
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating3A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDC Dynamic Series
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Gender
Tab
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
