Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366036-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK7318
Product RangeMCON 1.2LL Series
Your Part Number
2,828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 50+ | $10.360 |
| 100+ | $9.580 |
| 250+ | $8.970 |
| 500+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366036-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK7318
Product RangeMCON 1.2LL Series
Product RangeMCON 1.2LL Series
No. of Positions48Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MCON 1.2LL Series 7-1452656-1 & 7-1452659-1 Socket Contacts
IP Rating
-
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2366036-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
