Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2510982-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1723
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 100+ | $34.342 |
| 300+ | $32.648 |
Price for:Each
Minimum: 100
Multiple: 100
$3,434.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2510982-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1723
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeRG316
Connector Type AHigh Density BNC Plug
Connector Type BHigh Density BNC Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG316
Connector Type B
High Density BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
457mm
Connector Type A
High Density BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 2510982-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
