Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280004-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel18AH0196
Re-Reel32AH7333RL
Cut Tape32AH7333
Product RangeAMPLIVAR
Your Part Number
57,325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.085 | $0.00 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 25+ | $0.162 |
| 50+ | $0.156 |
| 100+ | $0.151 |
| 500+ | $0.135 |
| 1000+ | $0.121 |
| 5000+ | $0.105 |
| 10000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.085 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280004-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel18AH0196
Re-Reel32AH7333RL
Cut Tape32AH7333
Product RangeAMPLIVAR
Product RangeAMPLIVAR
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIVAR
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 280004-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
