Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280232-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ9352
Product RangeAMP FASTON 250
Your Part Number
78,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.179 |
| 500+ | $0.156 |
| 1000+ | $0.132 |
| 2500+ | $0.121 |
| 5000+ | $0.118 |
| 10000+ | $0.111 |
Price for:Each
Minimum: 100
Multiple: 100
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280232-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ9352
Product RangeAMP FASTON 250
Product RangeAMP FASTON 250
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP FASTON 250
No. of Positions
1Positions
For Use With
AMP FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 280232-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
