Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281838-5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06WX0239
Product RangeAMPMODU HE 13/HE 14
Your Part Number
17,976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.983 |
| 25+ | $0.889 |
| 100+ | $0.850 |
| 500+ | $0.769 |
| 1000+ | $0.736 |
| 2500+ | $0.695 |
| 5000+ | $0.684 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281838-5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06WX0239
Product RangeAMPMODU HE 13/HE 14
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281838-5 is a 5-position 1-row blue Receptacle Housing with PBT-GF construction and insulation displacement crimp termination. The phosphor bronze socket contacts. The AMPMODU HE13/HE14 series connector wire range from 28 to 24AWG.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
5Positions
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 281838-5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
