Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282956-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.71P7539
Product RangeJunior Power Timer Series
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282956-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.71P7539
Product RangeJunior Power Timer Series
Product RangeJunior Power Timer Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIPX4
Voltage Rating24VDC
Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer Series
No. of Contacts
2Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IPX4
Current Rating
20A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
