Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1437290-8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38AC3042
Product RangeSuperseal
Your Part Number
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
| 10+ | $18.390 |
| 25+ | $18.020 |
| 50+ | $17.570 |
| 100+ | $15.070 |
| 250+ | $14.320 |
| 500+ | $12.920 |
Price for:Each
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1437290-8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38AC3042
Product RangeSuperseal
Product RangeSuperseal
No. of Positions26Positions
For Use WithAMP Superseal Series Socket Contacts
Pitch Spacing3mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating250V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Superseal
No. of Positions
26Positions
Pitch Spacing
3mm
IP Rating
-
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Superseal Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Alternatives for 3-1437290-8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
