Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-179555-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH7438
Product RangeDynamic D3200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.730 |
| 25+ | $7.370 |
| 50+ | $6.720 |
| 100+ | $6.180 |
| 500+ | $5.630 |
| 1000+ | $5.130 |
| 2500+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-179555-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH7438
Product RangeDynamic D3200
Product RangeDynamic D3200
No. of Positions12Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic D3200 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D3200
No. of Positions
12Positions
For Use With
AMP Dynamic D3200 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
