Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794680-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC2788
Product RangeMicro MATE-N-LOK
Your Part Number
1,298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.850 |
| 25+ | $1.770 |
| 50+ | $1.620 |
| 100+ | $1.480 |
| 500+ | $1.310 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794680-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC2788
Product RangeMicro MATE-N-LOK
Connector SystemsWire-to-Board
Pitch Spacing3mm
Connector MountingThrough Hole Mount
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro MATE-N-LOK
GenderHeader
Connector ShroudShrouded
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Connector Mounting
Through Hole Mount
No. of Contacts
4Contacts
Product Range
Micro MATE-N-LOK
Connector Shroud
Shrouded
Contact Material
Brass
Connector Shell Size
-
Pitch Spacing
3mm
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-794680-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
