Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31172Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13H0798
Product RangeSOLISTRAND Budget Series
Your Part Number
1,756 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 20000+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31172Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13H0798
Product RangeSOLISTRAND Budget Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeSOLISTRAND Budget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 31172
1 Product Found
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Budget Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
