Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320759Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.17H7070
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.560 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320759Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.17H7070
Product RangeSOLISTRAND Series
Stud Size - MetricM18
Stud Size - Imperial3/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M18
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/4"
Conductor Area CSA
2.62mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
