Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321235Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AH0318
Product RangePIDG
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 100+ | $0.834 |
| 250+ | $0.761 |
| 500+ | $0.704 |
| 1000+ | $0.646 |
| 2500+ | $0.633 |
Price for:Each
Minimum: 10
Multiple: 10
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321235Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AH0318
Product RangePIDG
Insulator ColourTransparent
Product RangePIDG
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Transparent
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIDG
Wire Size AWG Max
10AWG
Insulator Material
PVC (Polyvinylchloride)
Alternatives for 321235
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
