Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32151Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.57AK4633
Product RangeSOLISTRAND Series
Your Part Number
8,729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 250+ | $0.793 |
| 500+ | $0.707 |
| 1000+ | $0.637 |
| 5000+ | $0.577 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32151Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.57AK4633
Product RangeSOLISTRAND Series
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Alternatives for 32151
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
