Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321518Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13H1139
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.700 |
Price for:Each
Minimum: 5000
Multiple: 5000
$3,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321518Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13H1139
Product RangePLASTI-GRIP Series
Stud Size - Metric-
Stud Size - Imperial0.197"
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangePLASTI-GRIP Series
Insulator ColourBlack, Yellow
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
-
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Black, Yellow
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
0.197"
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
