Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322338.Copy
Newark Part No.28AC8632
Product RangeDiamond Grip StratoTherm Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $4.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322338.Copy
Newark Part No.28AC8632
Product RangeDiamond Grip StratoTherm Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangeDiamond Grip StratoTherm Series
Insulator ColourOrange
Insulator Material-
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
Diamond Grip StratoTherm Series
Insulator Material
-
Stud Size - Imperial
#10
Conductor Area CSA
2.62mm²
Insulator Colour
Orange
SVHC
To Be Advised
Technical Docs (4)
Alternatives for 322338.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
