Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323755Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.15J5707
Product RangeSTRATO-THERM
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.630 |
| 25+ | $1.590 |
| 50+ | $1.550 |
| 100+ | $1.230 |
| 500+ | $1.100 |
| 1000+ | $0.943 |
| 2500+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323755Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.15J5707
Product RangeSTRATO-THERM
Insulator Colour-
Product RangeSTRATO-THERM
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 649°C High temperature rating
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
STRATO-THERM
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
