Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32562Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.26Y5562
Product RangePIDG Series
Your Part Number
1,843 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.841 |
| 25+ | $0.751 |
| 100+ | $0.715 |
| 500+ | $0.638 |
| 1000+ | $0.608 |
| 2500+ | $0.584 |
| 5000+ | $0.561 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32562Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.26Y5562
Product RangePIDG Series
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial6
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
