Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34138Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AH0051
Product RangeSOLISTRAND
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.210 |
| 5+ | $24.950 |
| 10+ | $20.840 |
| 25+ | $20.090 |
| 50+ | $19.340 |
| 100+ | $17.840 |
| 250+ | $15.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34138Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AH0051
Product RangeSOLISTRAND
Product RangeSOLISTRAND
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulation
Non Insulated
Alternatives for 34138
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
