Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34162.Copy
Newark Part No.28AC8929
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.210 |
| 2000+ | $0.196 |
| 5000+ | $0.183 |
| 10000+ | $0.163 |
Price for:Each
Minimum: 1000
Multiple: 1000
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34162.Copy
Newark Part No.28AC8929
Product RangePLASTI-GRIP Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 34162 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a blue vinyl insulator, crimp termination and accepts 16 to 14AWG wire.
- 600V Maximum voltage
- 105°C Operating temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for 34162.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
