Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34176Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.75AJ0043
Product RangePLASTI-GRIP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 250+ | $0.795 |
| 500+ | $0.709 |
| 1000+ | $0.640 |
| 5000+ | $0.580 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34176Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.75AJ0043
Product RangePLASTI-GRIP
Product RangePLASTI-GRIP
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5.64mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Conductor Area CSA
5.64mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Alternatives for 34176
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
