Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344260-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75AJ0051
Product RangeEconoseal
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.240 |
| 25+ | $1.910 |
| 50+ | $1.890 |
| 100+ | $1.870 |
| 500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344260-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75AJ0051
Product RangeEconoseal
Product RangeEconoseal
No. of Positions13Positions
For Use WithAMP Econoseal Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal
No. of Positions
13Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Econoseal Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
