Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350638-4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ0068
Product RangeCommercial MATE-N-LOK
Your Part Number
434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.758 |
| 100+ | $0.727 |
| 250+ | $0.684 |
| 500+ | $0.660 |
| 1000+ | $0.626 |
| 2500+ | $0.588 |
| 5000+ | $0.545 |
Price for:Each
Minimum: 10
Multiple: 10
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350638-4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ0068
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min18AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Phosphor Bronze
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
