Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35187Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y9222
Product RangeSOLISTRAND
Your Part Number
4,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $4.060 |
| 25+ | $3.950 |
| 50+ | $3.830 |
| 100+ | $3.080 |
| 500+ | $2.730 |
| 1000+ | $2.350 |
| 2500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35187Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y9222
Product RangeSOLISTRAND
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
2AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
35mm²
Insulation
Non Insulated
Technical Docs (3)
Alternatives for 35187
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
