Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No36923Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75Y9531
Product RangeSolistrand Series
Your Part Number
267 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $7.320 |
| 25+ | $7.010 |
| 50+ | $6.410 |
| 100+ | $5.970 |
| 250+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No36923Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75Y9531
Product RangeSolistrand Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Product RangeSolistrand Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
70mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/8"
Wire Size AWG Max
00AWG
Product Range
Solistrand Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 36923
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
