Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No40521Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC4031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$5,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No40521Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC4031
Product Range-
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2mm²
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
