Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42868-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ0414
Product RangeSHUR-PLUG
Your Part Number
20,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.189 |
| 25+ | $0.178 |
| 100+ | $0.160 |
| 500+ | $0.144 |
| 1000+ | $0.137 |
| 2500+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42868-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ0414
Product RangeSHUR-PLUG
Product RangeSHUR-PLUG
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithSHUR-PLUG Pin and Receptacle Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SHUR-PLUG
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
SHUR-PLUG Pin and Receptacle Connectors
Contact Material
Brass
Alternatives for 42868-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
