Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No440129-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AK3848
Product RangeHPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No440129-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AK3848
Product RangeHPI Series
Product RangeHPI Series
No. of Positions8Positions
Pitch Spacing2mm
For Use WithAMP HPI Series Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HPI Series
No. of Positions
8Positions
For Use With
AMP HPI Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Alternatives for 440129-8
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
