Print Page
5-146276-3
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, AMPMODU Mod II Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-146276-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02M6710
Product RangeAMPMODU Mod II Series
Your Part Number
5,964 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 10+ | $0.609 |
| 25+ | $0.582 |
| 50+ | $0.535 |
| 100+ | $0.493 |
| 500+ | $0.432 |
| 1000+ | $0.416 |
| 5000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-146276-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02M6710
Product RangeAMPMODU Mod II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeAMPMODU Mod II Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
AMPMODU Mod II Series
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (2)
Alternatives for 5-146276-3
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
