Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-87124-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel40P9559
Cut Tape75AJ0679
Your Part Number
19,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.790 | $7.90 |
| Total Price | $7.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.790 |
| 25+ | $0.738 |
| 50+ | $0.702 |
| 100+ | $0.670 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-87124-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel40P9559
Cut Tape75AJ0679
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 5-87124-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
