Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50845Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15H9037
Product RangePIDG STRATO-THERM Series
Your Part Number
281 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50845Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15H9037
Product RangePIDG STRATO-THERM Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangePIDG STRATO-THERM Series
Insulator ColourBlack
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (25-Jun-2025)
Alternatives for 50845
1 Product Found
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
PIDG STRATO-THERM Series
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#6
Conductor Area CSA
6.64mm²
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
