Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AC7586
Cut Tape69AC7585
Product RangeFH Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $13.030 | $0.00 |
| Total Price | $13.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 10+ | $19.460 |
| 25+ | $18.820 |
| 50+ | $17.070 |
| 100+ | $15.810 |
| 250+ | $14.380 |
| 500+ | $13.110 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $13.030 |
| 1000+ | $12.710 |
| 2000+ | $12.390 |
| 4000+ | $12.150 |
| 6000+ | $11.830 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AC7586
Cut Tape69AC7585
Product RangeFH Series
Mezzanine Connector TypeReceptacle
No. of Rows2Rows
Pitch Spacing0.8mm
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFH Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
No. of Rows
2Rows
No. of Contacts
140Contacts
Contact Material
Copper Alloy
Product Range
FH Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5177985-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
