Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5206478-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.75AJ1127
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 100+ | $10.420 |
| 250+ | $9.650 |
| 500+ | $9.050 |
| 1000+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5206478-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.75AJ1127
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialThermoplastic Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Alternatives for 5206478-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
