Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No524226-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AM5482
Product RangeERNI VolTron 1000 Series
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $5.240 |
| 25+ | $5.010 |
| 50+ | $4.550 |
| 100+ | $4.190 |
| 500+ | $3.830 |
| 1000+ | $3.480 |
| 2500+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No524226-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AM5482
Product RangeERNI VolTron 1000 Series
Product RangeERNI VolTron 1000 Series
No. of Contacts2Contacts
Pitch Spacing6.2mm
GenderHeader
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ERNI VolTron 1000 Series
Pitch Spacing
6.2mm
Contact Termination Type
Surface Mount Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
2Contacts
Gender
Header
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 524226-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
