Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53424-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.77J6748
Product RangePIDG Series
Your Part Number
685 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.020 |
| 25+ | $1.820 |
| 50+ | $1.800 |
| 100+ | $1.760 |
| 500+ | $1.560 |
| 1000+ | $1.410 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53424-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.77J6748
Product RangePIDG Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator ColourNatural
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
PIDG Series
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Natural
SVHC
Lead
Alternatives for 53424-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
