Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5554434-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH6929
Product RangeCHAMP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.220 |
| 10+ | $30.130 |
| 25+ | $28.040 |
| 50+ | $26.220 |
| 100+ | $23.860 |
| 250+ | $23.010 |
| 500+ | $22.170 |
Price for:Each
Minimum: 1
Multiple: 1
$32.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5554434-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH6929
Product RangeCHAMP
D Sub Connector TypeStandard
Product RangeCHAMP
No. of Contacts24Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Connector Body MaterialPPO (Polyphenylene Oxide) Body
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
CHAMP
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel or Gold over Nickel Plated Contacts
SVHC
Triphenyl Phosphate (04-Feb-2026)
Gender
Receptacle
No. of Contacts
24Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
PPO (Polyphenylene Oxide) Body
Alternatives for 5554434-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
