Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No558088-1Copy
Newark Part No.34B351
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No558088-1Copy
Newark Part No.34B351
Product RangeSL Series
Accessory TypeFaceplate
For Use With110 Connect, SL Series, and MT-RJ Media Inserts
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourAlmond
Product RangeSL Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
Almond
SVHC
To Be Advised
For Use With
110 Connect, SL Series, and MT-RJ Media Inserts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
SL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
