Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-440129-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75AJ1314
Product RangeHPI
Your Part Number
9,900 In Stock
19,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.074 |
| 500+ | $0.067 |
| 1000+ | $0.061 |
| 2500+ | $0.058 |
| 5000+ | $0.054 |
| 10000+ | $0.053 |
Price for:Each
Minimum: 100
Multiple: 100
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-440129-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75AJ1314
Product RangeHPI
Product RangeHPI
No. of Positions3Positions
Pitch Spacing2mm
For Use WithAMP HPI Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPI
No. of Positions
3Positions
For Use With
AMP HPI Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
