Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-66506-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC3021
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 5+ | $0.579 |
| 10+ | $0.554 |
| 25+ | $0.462 |
| 50+ | $0.420 |
| 100+ | $0.333 |
| 250+ | $0.303 |
| 500+ | $0.284 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-66506-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC3021
Product RangeAMPLIMITE
For Use WithAMPLIMITE Series D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE Series D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
RoHS Phthalates Compliant
To Be Advised
Alternatives for 6-66506-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
