Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63431-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R2226
Product RangeAMPLIVAR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 44000+ | $0.193 |
| 132000+ | $0.189 |
| 220000+ | $0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 44000
Multiple: 44000
$8,492.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63431-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R2226
Product RangeAMPLIVAR Series
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min27AWG
Wire Size AWG Max21AWG
Conductor Area CSA0.4mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
27AWG
Conductor Area CSA
0.4mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
21AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
