Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6368011-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31Y6293
Product RangeSKT
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.160 |
| 5+ | $42.460 |
| 10+ | $40.670 |
| 25+ | $39.050 |
| 50+ | $37.120 |
| 100+ | $35.390 |
Price for:Each
Minimum: 1
Multiple: 1
$45.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6368011-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31Y6293
Product RangeSKT
Modular Connector TypeModular Jack
Port Configuration2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeSKT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
SKT
Port Configuration
2 x 1 (Stacked)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 6368011-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
