Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640545-2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.95M3107
Product RangeMR
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.770 |
| 25+ | $3.670 |
| 50+ | $3.590 |
| 100+ | $2.960 |
| 500+ | $2.690 |
| 1000+ | $2.390 |
| 2500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640545-2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.95M3107
Product RangeMR
Product RangeMR
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMiniature Rectangular Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MR
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Rectangular Connectors
Contact Material
Phosphor Bronze
Alternatives for 640545-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
